NSK NU212EW 60 mm ID Roller Bearing, 110 mm OD

N

This image is representative of the product range

Subtotal (1 unit)*

SGD113.32

(exc. GST)

SGD123.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD113.32

*price indicative

RS Stock No.:
640-010
Mfr. Part No.:
NU212EW
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Roller Bearing

Inside Diameter

60mm

Race Width

22mm

Bore Type

Cylindrical

Outside Diameter

110mm

Maximum Speed - Grease

5300rpm

Static Load Rating

107kN

Number of Rows

1

Dynamic Load Rating

120kN

Limiting Speed

9500rpm

Maximum Speed - Oil

6300rpm

Race Type

Plain

Non Compliant

COO (Country of Origin):
JP
The NSK Single row cylindrical roller bearing is designed for high-performance applications. Engineered for efficiency and reliability, this bearing supports significant radial loads while allowing for axial displacement in both directions. Thanks to its robust construction, it excels in a variety of environments, ensuring optimal performance even under challenging conditions. With a bore diameter of 60 mm and an outside diameter of 110 mm, it is versatile enough to be utilised in numerous applications across industries.

Bore diameter of 60 mm promotes compatibility with diverse machinery

Outside diameter of 110 mm allows for robust load distribution

Width of 22 mm ensures a Compact design for space-constrained setups

Basic dynamic load rating of 120,000 N offers high load-bearing capability

Basic static load rating of 107,000 N guarantees reliability under stationary conditions

Optimal thermal speed rating of 6300 min-1 facilitates efficient oil-bath lubrication

Suitable for mechanical speeds up to 9500 min-1 ensures versatility in different setups

Designed for grease lubrication at 5300 min-1, enhancing maintenance flexibility

Abutment and fillet dimensions enable seamless integration into existing systems

Lightweight mass of approximately 0.824 kg contributes to overall machine efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy