SKF NA 6906 30 mm ID Needle Roller Bearing, 47 mm OD
- RS Stock No.:
- 588-234
- Mfr. Part No.:
- NA 6906
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
SGD1,322.17
(exc. GST)
SGD1,441.17
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD1,322.17 | SGD132.217 |
*price indicative
- RS Stock No.:
- 588-234
- Mfr. Part No.:
- NA 6906
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 30mm | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 47mm | |
| Dynamic Load Rating | 49kN | |
| Internal Clearance | CN | |
| Static Load Rating | 75kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Limiting Speed | 13000rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 30mm | ||
Cage Material Sheet Metal | ||
Outside Diameter 47mm | ||
Dynamic Load Rating 49kN | ||
Internal Clearance CN | ||
Static Load Rating 75kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Limiting Speed 13000rpm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF Double row needle roller bearing with machined rings, flanges, and an inner ring is designed for high load carrying capacity using cylindrical rollers that are small in diameter but long in length. The outer ring is equipped with flanges to guide the roller and cage assemblies and includes provisions for relubrication, enhancing performance and durability. The inner and outer rings can be assembled separately, allowing for interference fits on both the shaft and housing and enabling convenient maintenance and inspection.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Separable design
Related links
- SKF HK 4020.2RS 40 mm ID Needle Roller Bearing, 47 mm OD
- SKF NA 4906 Cylindrical 30 mm ID Roller Bearing, 47 mm OD
- SKF NA 4903 Cylindrical 17 mm ID Needle Roller Bearing, 30 mm OD
- NTN 4T-32204 Taper Roller 20 mm ID Needle Roller Thrust Bearing, 47 mm OD
- NTN 4T-30204 Taper Roller 20 mm ID Needle Roller Thrust Bearing, 47 mm OD
- NTN 4T-32005X Taper Roller 25 mm ID Needle Roller Thrust Bearing, 47 mm OD
- INA AXK3047-A/0-10 Needle 30 mm ID Roller Bearing, 47 mm OD
- SKF NA 4907 35 mm ID Needle Roller Bearing, 55 mm OD
