SKF 22309 EK/C3 Tapered 1:12 45 mm ID Spherical Roller Bearing, 100 mm OD
- RS Stock No.:
- 587-851
- Mfr. Part No.:
- 22309 EK/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
SGD2,312.29
(exc. GST)
SGD2,520.40
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD2,312.29 | SGD231.229 |
*price indicative
- RS Stock No.:
- 587-851
- Mfr. Part No.:
- 22309 EK/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 36mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Outside Diameter | 100mm | |
| Dynamic Load Rating | 190kN | |
| Internal Clearance | C3 | |
| Static Load Rating | 183kN | |
| Limiting Speed | 7000rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 36mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Outside Diameter 100mm | ||
Dynamic Load Rating 190kN | ||
Internal Clearance C3 | ||
Static Load Rating 183kN | ||
Limiting Speed 7000rpm | ||
Standards/Approvals No | ||
The SKF Spherical roller bearings with tapered bore can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 22309 EK Tapered 1:12 45 mm ID Spherical Roller Bearing, 100 mm OD
- SKF 21309 EK/C3 Tapered 1:12 45 mm ID Spherical Roller Bearing, 100 mm OD
- SKF 22308 EK/C3 Tapered 1:12 40 mm ID Spherical Roller Bearing, 90 mm OD
- SKF 21311 EK/C3 Tapered 1:12 55 mm ID Spherical Roller Bearing, 120 mm OD
- SKF 22322 EK/C3 Tapered 1:12 110 mm ID Spherical Roller Bearing, 240 mm OD
- SKF 22310 EK/C3 Tapered 1:12 50 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 22311 EK/C3 Tapered 1:12 55 mm ID Spherical Roller Bearing, 120 mm OD
- SKF 21309 EK Tapered 1:12 45 mm ID Spherical Roller Bearing, 100 mm OD
