SKF NU 210 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 586-498
- Mfr. Part No.:
- NU 210 ECJ/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
SGD751.45
(exc. GST)
SGD819.08
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD751.45 | SGD150.29 |
*price indicative
- RS Stock No.:
- 586-498
- Mfr. Part No.:
- NU 210 ECJ/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Roller Material | Bearing Steel | |
| Static Load Rating | 69.5kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 9000rpm | |
| Series | NU | |
| Standards/Approvals | RoHS Compliance | |
| End Type | Open | |
| Dynamic Load Rating | 73.5kN | |
| Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Roller Material Bearing Steel | ||
Static Load Rating 69.5kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 9000rpm | ||
Series NU | ||
Standards/Approvals RoHS Compliance | ||
End Type Open | ||
Dynamic Load Rating 73.5kN | ||
Outside Diameter 90mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 210 ECJ 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 2210 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 210 ECP/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 210 ECJ/C3 Cylindrical 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2210 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 310 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 210 ECKP/C3 50 mm ID Roller Bearing, 90 mm OD
- SKF NU 2210 ECP/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
