SKF NJ 312 ECP 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- RS Stock No.:
- 586-494
- Mfr. Part No.:
- NJ 312 ECP
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
SGD581.65
(exc. GST)
SGD634.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD581.65 | SGD290.825 |
*price indicative
- RS Stock No.:
- 586-494
- Mfr. Part No.:
- NJ 312 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Static Load Rating | 160kN | |
| Outside Diameter | 130mm | |
| Dynamic Load Rating | 173kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Limiting Speed | 6700rpm | |
| Series | NJ | |
| End Type | Open | |
| Standards/Approvals | RoHS Compliance | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Static Load Rating 160kN | ||
Outside Diameter 130mm | ||
Dynamic Load Rating 173kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Limiting Speed 6700rpm | ||
Series NJ | ||
End Type Open | ||
Standards/Approvals RoHS Compliance | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 312 ECP/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NUP 312 ECP 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 312 ECP 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF N 312 ECP 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 312 ECP/C4 60 mm ID Roller Bearing, 130 mm OD
- SKF NJ 312 ECJ/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 312 ECM/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 312 ECJ 60 mm ID Roller Bearing, 130 mm OD
