SKF NJ 311 ECJ 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- RS Stock No.:
- 586-493
- Mfr. Part No.:
- NJ 311 ECJ
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
SGD1,638.58
(exc. GST)
SGD1,786.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD1,638.58 | SGD327.716 |
*price indicative
- RS Stock No.:
- 586-493
- Mfr. Part No.:
- NJ 311 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 29mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Roller Material | Bearing Steel | |
| Limiting Speed | 7000rpm | |
| Series | NJ | |
| End Type | Open | |
| Standards/Approvals | RoHS Compliance | |
| Dynamic Load Rating | 156kN | |
| Outside Diameter | 120mm | |
| Static Load Rating | 143kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 29mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Roller Material Bearing Steel | ||
Limiting Speed 7000rpm | ||
Series NJ | ||
End Type Open | ||
Standards/Approvals RoHS Compliance | ||
Dynamic Load Rating 156kN | ||
Outside Diameter 120mm | ||
Static Load Rating 143kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 311 ECJ/C3 55 mm ID Roller Bearing, 120 mm OD
- SKF NJ 311 ECP 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NUP 311 ECJ 55 mm ID Roller Bearing, 120 mm OD
- SKF NU 311 ECJ 55 mm ID Roller Bearing, 120 mm OD
- SKF NJ 311 ECP/C4 55 mm ID Roller Bearing, 120 mm OD
- SKF NJ 311 ECM/C3 55 mm ID Roller Bearing, 120 mm OD
- SKF NJ 311 ECP/C3 55 mm ID Roller Bearing, 120 mm OD
- SKF NJ 2311 ECP 55 mm ID Cylindrical Roller Bearing, 120 mm OD
