SKF NJ 310 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 586-492
- Mfr. Part No.:
- NJ 310 ECJ/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
SGD1,313.58
(exc. GST)
SGD1,431.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD1,313.58 | SGD262.716 |
*price indicative
- RS Stock No.:
- 586-492
- Mfr. Part No.:
- NJ 310 ECJ/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Roller Material | Bearing Steel | |
| Limiting Speed | 8000rpm | |
| Dynamic Load Rating | 127kN | |
| Static Load Rating | 112kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Standards/Approvals | RoHS Compliance | |
| End Type | Open | |
| Series | NJ | |
| Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Roller Material Bearing Steel | ||
Limiting Speed 8000rpm | ||
Dynamic Load Rating 127kN | ||
Static Load Rating 112kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Standards/Approvals RoHS Compliance | ||
End Type Open | ||
Series NJ | ||
Outside Diameter 110mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 310 ECJ 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 310 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECP/C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECP 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECM/C4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECP/C4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 310 ECM/C3 50 mm ID Roller Bearing, 110 mm OD
- SKF NJ 2210 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
