SKF NJ 304 ECP/C3 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- RS Stock No.:
- 586-490
- Mfr. Part No.:
- NJ 304 ECP/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
SGD797.98
(exc. GST)
SGD869.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD797.98 | SGD79.798 |
*price indicative
- RS Stock No.:
- 586-490
- Mfr. Part No.:
- NJ 304 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 15mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Outside Diameter | 52mm | |
| End Type | Open | |
| Standards/Approvals | RoHS Compliance | |
| Number of Rows | 1 | |
| Limiting Speed | 18000rpm | |
| Series | NJ | |
| Static Load Rating | 5845lb | |
| Bearing Material | Bearing Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 15mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Outside Diameter 52mm | ||
End Type Open | ||
Standards/Approvals RoHS Compliance | ||
Number of Rows 1 | ||
Limiting Speed 18000rpm | ||
Series NJ | ||
Static Load Rating 5845lb | ||
Bearing Material Bearing Steel | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 304 ECP 20 mm ID Roller Bearing, 52 mm OD
- SKF NU 304 ECP/C3 20 mm ID Roller Bearing, 52 mm OD
- SKF NJ 2205 ECP/C3 Cylindrical 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 205 ECP/C3 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NUP 304 ECP 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 2304 ECP 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 205 ECP 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 2205 ECP/C4 Cylindrical 25 mm ID Cylindrical Roller Bearing, 52 mm OD
