SKF NJ 2307 ECP/C3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 585-862
- Mfr. Part No.:
- NJ 2307 ECP/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
SGD809.26
(exc. GST)
SGD882.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD809.26 | SGD161.852 |
*price indicative
- RS Stock No.:
- 585-862
- Mfr. Part No.:
- NJ 2307 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 31mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Limiting Speed | 11000rpm | |
| Series | NJ | |
| Standards/Approvals | RoHS Compliance | |
| End Type | Open | |
| Outside Diameter | 80mm | |
| Static Load Rating | 63kN | |
| Dynamic Load Rating | 75kN | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 31mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Limiting Speed 11000rpm | ||
Series NJ | ||
Standards/Approvals RoHS Compliance | ||
End Type Open | ||
Outside Diameter 80mm | ||
Static Load Rating 63kN | ||
Dynamic Load Rating 75kN | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 2307 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 307 ECP/C3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 2307 ECP/C3 35 mm ID Roller Bearing, 80 mm OD
- SKF NJ 2207 ECP/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 2307 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 208 ECP/C3 Cylindrical 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 2208 ECP/C3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NUP 207 ECP/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
