SNR 32212A Taper Roller 60 mm ID Tapered Roller Bearing, 110 mm OD
- RS Stock No.:
- 576-521
- Mfr. Part No.:
- 32212A
- Manufacturer:
- SNR
Subtotal (1 unit)*
SGD95.31
(exc. GST)
SGD103.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD95.31 |
*price indicative
- RS Stock No.:
- 576-521
- Mfr. Part No.:
- 32212A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 60mm | |
| Cage Material | Pressed Steel | |
| Bearing Dynamic Load Rating | 145kN | |
| Standards/Approvals | ISO 355 | |
| Series | 32212A | |
| Limiting Speed | 6500rpm | |
| Cone Width | 28mm | |
| Number of Rows | 1 | |
| Cup Width | 24mm | |
| Static Load Rating | 180kN | |
| Outside Diameter | 110mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 60mm | ||
Cage Material Pressed Steel | ||
Bearing Dynamic Load Rating 145kN | ||
Standards/Approvals ISO 355 | ||
Series 32212A | ||
Limiting Speed 6500rpm | ||
Cone Width 28mm | ||
Number of Rows 1 | ||
Cup Width 24mm | ||
Static Load Rating 180kN | ||
Outside Diameter 110mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- CN
The SNR Single row tapered roller bearing range is the most widely used and is generally mounted in opposition. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row tapered roller bearing is designed for operating temperatures ranging from -40 °C to 120 °C.
Withstands high radial loads
Supports axial loads in one direction
Made of pressed steel cage
Related links
- SNR 30212A Single Row Tapered Roller 60 mm ID Tapered Roller Bearing, 110 mm OD
- FAG JK0S060 Taper Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- SKF 32012 X Taper Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- FAG 32312-A Taper Roller 60 mm ID Tapered Roller Bearing, 130 mm OD
- NTN 32212U Taper Roller 60 mm ID Roller Bearing, 110 mm OD
- FAG 33212 Taper Roller 60 mm ID Roller Bearing, 110 mm OD
- NTN 33212U Taper Roller 60 mm ID Roller Bearing, 110 mm OD
- FAG 32212-A Taper Roller 60 mm ID Roller Bearing, 110 mm OD
