SKF NU 208 ECKP/C3 40 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 465-395
- Mfr. Part No.:
- NU 208 ECKP/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD274.54
(exc. GST)
SGD299.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD274.54 |
*price indicative
- RS Stock No.:
- 465-395
- Mfr. Part No.:
- NU 208 ECKP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Internal Clearance | C3 | |
| Static Load Rating | 53kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 62kN | |
| Outside Diameter | 80mm | |
| Limiting Speed | 11000rpm | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Internal Clearance C3 | ||
Static Load Rating 53kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 62kN | ||
Outside Diameter 80mm | ||
Limiting Speed 11000rpm | ||
Series NU | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. The tapered bore enables the bearings to be mounted on a tapered shaft seat or on a cylindrical shaft seat using an adapter or withdrawal sleeve. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 208 ECP/C3 40 mm ID Roller Bearing, 80 mm OD
- SKF NU 208 ECP 40 mm ID Roller Bearing, 80 mm OD
- SKF NU 208 ECJ 40 mm ID Roller Bearing, 80 mm OD
- SKF NU 208 ECM 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 2208 ECJ/C3 40 mm ID Roller Bearing, 80 mm OD
- SKF NU 2208 ECP/C3 40 mm ID Roller Bearing, 80 mm OD
- SKF NUP 208 ECP/C3 40 mm ID Roller Bearing, 80 mm OD
- SKF NJ 208 ECJ/C3 40 mm ID Roller Bearing, 80 mm OD
