SKF NU 244 ECM/C3 220 mm ID Cylindrical Roller Bearing, 400 mm OD
- RS Stock No.:
- 463-866
- Mfr. Part No.:
- NU 244 ECM/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD8,894.26
(exc. GST)
SGD9,694.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD8,894.26 |
*price indicative
- RS Stock No.:
- 463-866
- Mfr. Part No.:
- NU 244 ECM/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 220mm | |
| Race Width | 65mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Internal Clearance | C3 | |
| Static Load Rating | 1290kN | |
| Outside Diameter | 400mm | |
| Dynamic Load Rating | 1060kN | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Limiting Speed | 1900rpm | |
| Series | NU | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 220mm | ||
Race Width 65mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Internal Clearance C3 | ||
Static Load Rating 1290kN | ||
Outside Diameter 400mm | ||
Dynamic Load Rating 1060kN | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Limiting Speed 1900rpm | ||
Series NU | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 244 ECML/C3 220 mm ID Cylindrical Roller Bearing, 400 mm OD
- SKF NU 244 ECML 220 mm ID Cylindrical Roller Bearing, 400 mm OD
- SKF NU 338 ECM 190 mm ID Cylindrical Roller Bearing, 400 mm OD
- SKF NU 1052 ML 260 mm ID Cylindrical Roller Bearing, 400 mm OD
- SKF NU 2244 ECML 220 mm ID Roller Bearing, 400 mm OD
- SKF NU 1044 ML/C3 220 mm ID Cylindrical Roller Bearing, 340 mm OD
- SKF 22244 CC/W33 Cylindrical 220 mm ID Roller Bearing, 400 mm OD
- SKF 23244 CC/C3W33 Cylindrical 220 mm ID Spherical Roller Bearing, 400 mm OD
