SKF NU 234 ECM 170 mm ID Cylindrical Roller Bearing, 310 mm OD
- RS Stock No.:
- 463-862
- Mfr. Part No.:
- NU 234 ECM
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD4,746.12
(exc. GST)
SGD5,173.27
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,746.12 |
*price indicative
- RS Stock No.:
- 463-862
- Mfr. Part No.:
- NU 234 ECM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 52mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Internal Clearance | CN | |
| Limiting Speed | 2400rpm | |
| Outside Diameter | 310mm | |
| Static Load Rating | 815kN | |
| Number of Rows | 1 | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 695kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 52mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Internal Clearance CN | ||
Limiting Speed 2400rpm | ||
Outside Diameter 310mm | ||
Static Load Rating 815kN | ||
Number of Rows 1 | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 695kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 234 ECM/C3 170 mm ID Cylindrical Roller Bearing, 310 mm OD
- SKF NU 234 ECML/C3 170 mm ID Cylindrical Roller Bearing, 310 mm OD
- SKF NU 234 ECML 170 mm ID Roller Bearing, 310 mm OD
- SKF NU 334 ECM 170 mm ID Cylindrical Roller Bearing, 360 mm OD
- SKF NJ 234 ECML 170 mm ID Cylindrical Roller Bearing, 310 mm OD
- SKF NU 1040 ML/C3 200 mm ID Cylindrical Roller Bearing, 310 mm OD
- SKF NU 2234 ECML 170 mm ID Roller Bearing, 310 mm OD
- SKF 23234 CC/W33 Cylindrical 170 mm ID Roller Bearing, 310 mm OD
