SKF NU 2315 ECJ 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- RS Stock No.:
- 463-851
- Mfr. Part No.:
- NU 2315 ECJ
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD1,932.94
(exc. GST)
SGD2,106.90
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,932.94 |
*price indicative
- RS Stock No.:
- 463-851
- Mfr. Part No.:
- NU 2315 ECJ
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 58mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 400kN | |
| Series | NU | |
| Outside Diameter | 170mm | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 380kN | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 5300rpm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 58mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 400kN | ||
Series NU | ||
Outside Diameter 170mm | ||
Internal Clearance CN | ||
Dynamic Load Rating 380kN | ||
Standards/Approvals RoHS | ||
Limiting Speed 5300rpm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NJ 316 ECJ 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 2315 ECJ/C3 75 mm ID Roller Bearing, 160 mm OD
- SKF NU 316 ECJ 80 mm ID Roller Bearing, 170 mm OD
- SKF NU 2216 ECJ 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 216 ECJ 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 2316 ECP 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 316 ECM 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 2316 ECP/C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
