SKF NKX 40 Z 40 mm ID Roller Bearing Needle Roller, Thrust Ball, 52 mm OD

Subtotal (1 unit)*

SGD387.87

(exc. GST)

SGD422.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD387.87

*price indicative

RS Stock No.:
463-831
Mfr. Part No.:
NKX 40 Z
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

40mm

Race Width

32mm

Bearing Material

Bearing Steel

Static Load Rating

51kN

Outside Diameter

52mm

Limiting Speed

4000rpm

Standards/Approvals

RoHS

Series

NKX 40 Z

Dynamic Load Rating

26.4kN

Bearing Type

Needle Roller, Thrust Ball

The SKF Bearings consist of a radial needle roller bearing combined with a thrust ball bearing. Together they can accommodate both radial loads and axial loads in one direction. In addition, they can operate at relatively high speeds. Their low cross-sectional height makes the bearings particularly suitable for applications where other types of locating bearing arrangements occupy too much space. The thrust part is capped with a cover that forms a gap-type seal to retain the grease in the bearings.

Accommodate radial and axial loads in one direction

High load carrying capacity

Relatively high-speed capability

Low cross section

Non-separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy