SKF NKI 75/35 75 mm ID Roller Bearing Needle Roller, 105 mm OD
- RS Stock No.:
- 463-821
- Mfr. Part No.:
- NKI 75/35
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD1,313.61
(exc. GST)
SGD1,431.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,313.61 |
*price indicative
- RS Stock No.:
- 463-821
- Mfr. Part No.:
- NKI 75/35
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 35mm | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 5300rpm | |
| Series | NKI | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 112kN | |
| Bearing Material | Bearing Steel | |
| Outside Diameter | 105mm | |
| Internal Clearance | CN | |
| Static Load Rating | 200kN | |
| Number of Rows | 1 | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 35mm | ||
Cage Material Sheet Metal | ||
Limiting Speed 5300rpm | ||
Series NKI | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 112kN | ||
Bearing Material Bearing Steel | ||
Outside Diameter 105mm | ||
Internal Clearance CN | ||
Static Load Rating 200kN | ||
Number of Rows 1 | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Bearings consist of a radial needle roller bearing combined with an angular contact ball bearing. Together they can accommodate both heavy radial loads and light axial loads in one direction. In addition, they can operate at high speeds. Their low cross-sectional height makes the bearings particularly suitable for applications where other types of locating bearing arrangements occupy too much space.
Accommodate radial loads and axial loads in one direction
High load carrying capacity
High-speed capability
Low cross section
Separable design
Related links
- SKF NKI 75/25 75 mm ID Roller Bearing Needle, 105 mm OD
- INA NA6915-ZW-H-S3-XL-R200-250 75 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
- NTN NK85/25R+1R75X85X25 75 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN 1R90X105X35 90 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
- NTN RNA6915R 85 mm ID Roller Bearing Needle Roller, 105 mm OD
- NTN 1R90X105X32 90 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
- NTN NA6915R 75 mm ID Needle Roller Thrust Bearing Needle Roller 105 mm OD
- NTN 1R90X105X63 90 mm ID Needle Roller Bearing Needle Roller, 105 mm OD
