SKF NKI 65/25 65 mm ID Roller Bearing Needle Roller, 90 mm OD
- RS Stock No.:
- 463-819
- Mfr. Part No.:
- NKI 65/25
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD334.65
(exc. GST)
SGD364.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD334.65 |
*price indicative
- RS Stock No.:
- 463-819
- Mfr. Part No.:
- NKI 65/25
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 25mm | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 90mm | |
| Internal Clearance | CN | |
| Static Load Rating | 106kN | |
| Number of Rows | 1 | |
| Limiting Speed | 6300rpm | |
| Bearing Material | Bearing Steel | |
| Series | NKI | |
| Dynamic Load Rating | 61kN | |
| Standards/Approvals | RoHS | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 25mm | ||
Cage Material Sheet Metal | ||
Outside Diameter 90mm | ||
Internal Clearance CN | ||
Static Load Rating 106kN | ||
Number of Rows 1 | ||
Limiting Speed 6300rpm | ||
Bearing Material Bearing Steel | ||
Series NKI | ||
Dynamic Load Rating 61kN | ||
Standards/Approvals RoHS | ||
Bearing Type Needle Roller | ||
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NKI 65/35 65 mm ID Roller Bearing Needle Roller, 90 mm OD
- SKF NK 65/25 65 mm ID Roller Bearing Needle, 78 mm OD
- SKF NKI 90/36 90 mm ID Roller Bearing Needle Roller, 120 mm OD
- NTN 81113T2 65 mm ID Needle Roller Thrust Bearing Needle Roller Thrust Cylindrical Roller, 90 mm OD
- NTN NA4913R 65 mm ID Roller Bearing Machined-ring 90 mm OD
- NTN NK73/35R+1R65X73X35 65 mm ID Roller Bearing Machined-ring 90 mm OD
- NTN NK73/25R+1R65X73X25 65 mm ID Roller Bearing Machined-ring 90 mm OD
- SKF NKI 90/26 90 mm ID Roller Bearing Needle Roller, 120 mm OD
