SKF NKI 55/35 55 mm ID Roller Bearing Needle Roller, 72 mm OD

Subtotal (1 unit)*

SGD284.49

(exc. GST)

SGD310.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD284.49

*price indicative

RS Stock No.:
463-817
Mfr. Part No.:
NKI 55/35
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

55mm

Race Width

35mm

Cage Material

Sheet Metal

Series

NKI

Limiting Speed

7500rpm

Internal Clearance

CN

Outside Diameter

72mm

Standards/Approvals

RoHS

Dynamic Load Rating

63kN

Number of Rows

1

Bearing Material

Bearing Steel

Static Load Rating

134kN

Bearing Type

Needle Roller

The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.

High radial load carrying capacity

High stiffness

Low cross-sectional height

Accommodate axial displacement in both directions

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy