SKF NJ 2318 ECP 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- RS Stock No.:
- 463-788
- Mfr. Part No.:
- NJ 2318 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD2,277.87
(exc. GST)
SGD2,482.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,277.87 |
*price indicative
- RS Stock No.:
- 463-788
- Mfr. Part No.:
- NJ 2318 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 64mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Limiting Speed | 4500rpm | |
| Series | NJ 2318 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 500kN | |
| Outside Diameter | 190mm | |
| Static Load Rating | 540kN | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 64mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Limiting Speed 4500rpm | ||
Series NJ 2318 | ||
Standards/Approvals No | ||
Dynamic Load Rating 500kN | ||
Outside Diameter 190mm | ||
Static Load Rating 540kN | ||
Internal Clearance CN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 2318 ECJ 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF NJ 2318 ECML/C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF NU 2318 ECP 90 mm ID Roller Bearing, 190 mm OD
- SKF NJ 2318 ECML/C4 90 mm ID Roller Bearing, 190 mm OD
- SKF NJ 318 ECP 90 mm ID Roller Bearing, 190 mm OD
- SKF NJ 218 ECP 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NJ 210 ECP/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 308 ECP/C4 40 mm ID Cylindrical Roller Bearing, 90 mm OD
