SKF N 317 ECM 85 mm ID Cylindrical Roller Bearing, 180 mm OD

Subtotal (1 unit)*

SGD2,986.46

(exc. GST)

SGD3,255.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,986.46

*price indicative

RS Stock No.:
463-766
Mfr. Part No.:
N 317 ECM
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

85mm

Race Width

41mm

Bore Type

Cylindrical

Cage Material

Machined Brass

Standards/Approvals

No

Dynamic Load Rating

340kN

Outside Diameter

180mm

Static Load Rating

335kN

Limiting Speed

4800rpm

Series

N 317

Number of Rows

1

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the inner ring and no flanges on the outer ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

Low friction

Long service life

Accommodate axial displacement in both directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy