SKF NU 2319 ECJ/C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- RS Stock No.:
- 463-062
- Mfr. Part No.:
- NU 2319 ECJ/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD2,786.46
(exc. GST)
SGD3,037.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,786.46 |
*price indicative
- RS Stock No.:
- 463-062
- Mfr. Part No.:
- NU 2319 ECJ/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 67mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 585kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 200mm | |
| Dynamic Load Rating | 530kN | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Limiting Speed | 4300rpm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 67mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 585kN | ||
Internal Clearance C3 | ||
Outside Diameter 200mm | ||
Dynamic Load Rating 530kN | ||
Standards/Approvals RoHS | ||
Series NU | ||
Limiting Speed 4300rpm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Accommodate axial displacement in both directions
Related links
- SKF NU 2319 ECJ 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 319 ECJ/C3 95 mm ID Roller Bearing, 200 mm OD
- SKF NU 219 ECJ/C3 95 mm ID Roller Bearing, 170 mm OD
- SKF NU 2219 ECJ/C3 95 mm ID Roller Bearing, 170 mm OD
- SKF NJ 2319 ECJ 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- FAG NU319-E-XL-TVP2-C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- FAG NU319-E-XL-M1-C3 95 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 2222 ECJ/C3 110 mm ID Cylindrical Roller Bearing, 200 mm OD
