SKF NU 2317 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 463-061
- Mfr. Part No.:
- NU 2317 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD1,497.95
(exc. GST)
SGD1,632.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,497.95 |
*price indicative
- RS Stock No.:
- 463-061
- Mfr. Part No.:
- NU 2317 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 21mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Static Load Rating | 490kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 455kN | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Limiting Speed | 4800rpm | |
| Number of Rows | 1 | |
| Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 21mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Static Load Rating 490kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 455kN | ||
Standards/Approvals RoHS | ||
Series NU | ||
Limiting Speed 4800rpm | ||
Number of Rows 1 | ||
Outside Diameter 80mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Accommodate axial displacement in both directions
Related links
- SKF NU 2307 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF N 307 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 2307 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 1007 ECP 35 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 307 ECP 35 mm ID Roller Bearing, 80 mm OD
- SKF NU 2317 ECM/C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NU 307 ECM 35 mm ID Cylindrical Roller Bearing, 80 mm OD
