SKF NU 1018 ML 90 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 462-784
- Mfr. Part No.:
- NU 1018 ML
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD1,495.10
(exc. GST)
SGD1,629.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,495.10 |
*price indicative
- RS Stock No.:
- 462-784
- Mfr. Part No.:
- NU 1018 ML
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 24mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Internal Clearance | CN | |
| Static Load Rating | 104kN | |
| Outside Diameter | 140mm | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Limiting Speed | 8500rpm | |
| Dynamic Load Rating | 93kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 24mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Internal Clearance CN | ||
Static Load Rating 104kN | ||
Outside Diameter 140mm | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Series NU | ||
Limiting Speed 8500rpm | ||
Dynamic Load Rating 93kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 2313 ECML 65 mm ID Roller Bearing, 140 mm OD
- SKF NU 313 ECP 65 mm ID Roller Bearing, 140 mm OD
- SKF NU 2313 ECML/C3 65 mm ID Roller Bearing, 140 mm OD
- SKF NU 313 ECP/C3 65 mm ID Roller Bearing, 140 mm OD
- SKF NU 2216 ECP 80 mm ID Roller Bearing, 140 mm OD
- SKF NU 216 ECP 80 mm ID Roller Bearing, 140 mm OD
- SKF NU 216 ECM 80 mm ID Roller Bearing, 140 mm OD
- SKF NU 2313 ECP/C3 65 mm ID Roller Bearing, 140 mm OD
