SKF BS2-2208-2RSK/VT143 Tapered 1:12 40 mm ID Roller Bearing, 80 mm OD

Subtotal (1 unit)*

SGD358.94

(exc. GST)

SGD391.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD358.94

*price indicative

RS Stock No.:
462-443
Mfr. Part No.:
BS2-2208-2RSK/VT143
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

40mm

Race Width

28mm

Bore Type

Tapered 1:12

Cage Material

Sheet Metal

Number of Rows

2

Limiting Speed

4000rpm

Static Load Rating

91.5kN

Dynamic Load Rating

98.5kN

Standards/Approvals

UNSPSC, RoHS, eClass

Outside Diameter

80mm

Internal Clearance

CN

Series

BS2

Race Type

Tapered

Zoya


The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. Under normal operating conditions, sealed bearings are almost maintenance-free, keeping service costs and grease consumption low.

High load carrying capacity

Sealed for increased reliability with relubrication features

Low friction and long service life

Increased wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy