SKF 21320 EK Tapered 1:12 100 mm ID Spherical Roller Bearing, 215 mm OD

Subtotal (1 unit)*

SGD1,666.09

(exc. GST)

SGD1,816.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,666.09

*price indicative

RS Stock No.:
462-311
Mfr. Part No.:
21320 EK
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Roller Bearing

Inside Diameter

100mm

Race Width

47mm

Bore Type

Tapered 1:12

Cage Material

Sheet Metal

Static Load Rating

490kN

Series

21320 EK

Number of Rows

2

Outside Diameter

215mm

Internal Clearance

CN

Dynamic Load Rating

433kN

Standards/Approvals

RoHS

Limiting Speed

4500rpm

COO (Country of Origin):
MY

Omkar


The SKF Spherical roller bearing is designed to excel in various demanding applications. Featuring a robust construction, this bearing ensures high load-bearing capabilities, ideal for supporting dynamic loads. The innovative design incorporates optimised geometries that enhance performance and durability under extreme conditions. This bearing’s versatility means it can be effectively employed in industries such as automotive, aerospace, and industrial machinery, guaranteeing seamless operation and longevity.

Designed to allow for misalignment, providing installation flexibility

Enhanced lubrication systems reduce friction and wear over time

Robust cages ensure secure retention of the rolling elements

Designed for extended service life, even in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy