SKF 32020 X/DF Taper Roller 100 mm ID Tapered Roller Bearing, 150 mm OD

Subtotal (1 unit)*

SGD1,038.24

(exc. GST)

SGD1,131.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,038.24

*price indicative

RS Stock No.:
462-260
Mfr. Part No.:
32020 X/DF
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Tapered Roller Bearing

Inside Diameter

100mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Limiting Speed

4000rpm

Number of Rows

2

Cone Width

64mm

Standards/Approvals

eClass, RoHS, UNSPSC

Static Load Rating

125893lb

Outside Diameter

150mm

Bearing Dynamic Load Rating

359kN

Cup Width

64mm

Bearing Type

Taper Roller

Race Type

Cylindrical

COO (Country of Origin):
DE

Omkar


The SKF Matched tapered roller bearings arranged face-to-face (X-arrangement, load lines diverge towards the bearing axis) accommodate high radial loads and axial loads in both directions. The precision manufactured intermediate ring between the outer rings enables a defined internal clearance or preload to be achieved when mounted. Matched tapered roller bearings are typically used in gearboxes, hoisting equipment, rolling mills, and machines in the mining industry.

High radial load carrying capacity

Designed for axial loads in both directions

Relatively high stiffness

Surface finish on the contact surfaces of the rollers and raceways that enhances operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy