SKF 23148 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 400 mm OD
- RS Stock No.:
- 462-220
- Mfr. Part No.:
- 23148 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD10,275.76
(exc. GST)
SGD11,200.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD10,275.76 |
*price indicative
- RS Stock No.:
- 462-220
- Mfr. Part No.:
- 23148 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 240mm | |
| Race Width | 128mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 1600rpm | |
| Dynamic Load Rating | 2187kN | |
| Outside Diameter | 400mm | |
| Number of Rows | 2 | |
| Static Load Rating | 3200kN | |
| Internal Clearance | C3 | |
| Standards/Approvals | UNSPSC, eClass, RoHS | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 240mm | ||
Race Width 128mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 1600rpm | ||
Dynamic Load Rating 2187kN | ||
Outside Diameter 400mm | ||
Number of Rows 2 | ||
Static Load Rating 3200kN | ||
Internal Clearance C3 | ||
Standards/Approvals UNSPSC, eClass, RoHS | ||
Race Type Cylindrical | ||
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23148 CC/W33 Cylindrical 240 mm ID Roller Bearing, 400 mm OD
- SKF 24148 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 400 mm OD
- SKF 24048 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 360 mm OD
- SKF 23248 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 440 mm OD
- SKF 23048 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 360 mm OD
- SKF 22248 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 440 mm OD
- SKF 23948 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 320 mm OD
- SKF 22348 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 500 mm OD
