SKF 32048 X Taper Roller 240 mm ID Tapered Roller Bearing, 360 mm OD
- RS Stock No.:
- 461-816
- Mfr. Part No.:
- 32048 X
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD9,056.36
(exc. GST)
SGD9,871.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD9,056.36 |
*price indicative
- RS Stock No.:
- 461-816
- Mfr. Part No.:
- 32048 X
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 240mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 360mm | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Static Load Rating | 1800kN | |
| Cup Width | 2.2441in | |
| Number of Rows | 1 | |
| Limiting Speed | 1600rpm | |
| Cone Width | 2.9921in | |
| Race Type | Cylindrical | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 240mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 360mm | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Static Load Rating 1800kN | ||
Cup Width 2.2441in | ||
Number of Rows 1 | ||
Limiting Speed 1600rpm | ||
Cone Width 2.9921in | ||
Race Type Cylindrical | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- DE
Omkar
The SKF Single row tapered roller bearings are designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. These separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- FAG 32948-XL Taper Roller 240 mm ID Tapered Roller Bearing, 320 mm OD
- NSK 32048XJ Tapered 240 mm ID Tapered Roller Bearing, 360 mm OD
- SKF 32040 X Taper Roller 200 mm ID Tapered Roller Bearing, 310 mm OD
- SKF 32010 X Taper Roller 50 mm ID Tapered Roller Bearing, 80 mm OD
- SKF 32056 X Taper Roller 260 mm ID Tapered Roller Bearing, 400 mm OD
- SKF 32052 X Taper Roller 260 mm ID Tapered Roller Bearing, 400 mm OD
- SKF 32044 X Taper Roller 220 mm ID Tapered Roller Bearing, 340 mm OD
- SKF 32012 X Taper Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
