SKF 23140 CCK/C4W33 Tapered 1:12 200 mm ID Roller Bearing, 340 mm OD
- RS Stock No.:
- 461-775
- Mfr. Part No.:
- 23140 CCK/C4W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD7,719.70
(exc. GST)
SGD8,414.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD7,719.70 |
*price indicative
- RS Stock No.:
- 461-775
- Mfr. Part No.:
- 23140 CCK/C4W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 200mm | |
| Race Width | 112mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Internal Clearance | C4 | |
| Static Load Rating | 2360kN | |
| Number of Rows | 2 | |
| Limiting Speed | 1900rpm | |
| Standards/Approvals | RoHS, eClass, UNSPSC | |
| Dynamic Load Rating | 1665kN | |
| Outside Diameter | 340mm | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 200mm | ||
Race Width 112mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Internal Clearance C4 | ||
Static Load Rating 2360kN | ||
Number of Rows 2 | ||
Limiting Speed 1900rpm | ||
Standards/Approvals RoHS, eClass, UNSPSC | ||
Dynamic Load Rating 1665kN | ||
Outside Diameter 340mm | ||
Race Type Tapered | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23140 CCK/C3W33 Tapered 1:12 200 mm ID Roller Bearing, 340 mm OD
- SKF 23140 CCK/W33 Tapered 1:12 200 mm ID Roller Bearing, 340 mm OD
- SKF 23044 CCK/C4W33 Tapered 1:12 220 mm ID Roller Bearing, 340 mm OD
- SKF 23040 CCK/C4W33 Tapered 1:12 200 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23034 CCK/C4W33 Tapered 1:12 170 mm ID Roller Bearing, 260 mm OD
- SKF 23048 CCK/C4W33 Tapered 1:12 240 mm ID Roller Bearing, 360 mm OD
- SKF 23144 CCK/C4W33 Tapered 1:12 220 mm ID Roller Bearing, 370 mm OD
- SKF 23036 CCK/C4W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 280 mm OD
