SKF 24140 CC/C3W33 Cylindrical 200 mm ID Roller Bearing, 340 mm OD
- RS Stock No.:
- 461-524
- Mfr. Part No.:
- 24140 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD8,669.93
(exc. GST)
SGD9,450.22
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD8,669.93 |
*price indicative
- RS Stock No.:
- 461-524
- Mfr. Part No.:
- 24140 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 200mm | |
| Race Width | 140mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 1865kN | |
| Outside Diameter | 340mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 2800kN | |
| Standards/Approvals | RoHS, eClass, UNSPSC | |
| Number of Rows | 2 | |
| Limiting Speed | 1400rpm | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 200mm | ||
Race Width 140mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 1865kN | ||
Outside Diameter 340mm | ||
Internal Clearance C3 | ||
Static Load Rating 2800kN | ||
Standards/Approvals RoHS, eClass, UNSPSC | ||
Number of Rows 2 | ||
Limiting Speed 1400rpm | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
Accommodate misalignment
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 24140 CC/W33 Cylindrical 200 mm ID Roller Bearing, 340 mm OD
- SKF 23140 CC/C3W33 Cylindrical 200 mm ID Roller Bearing, 340 mm OD
- SKF 22240 CC/C3W33 Cylindrical 200 mm ID Roller Bearing, 360 mm OD
- SKF 24040 CC/C3W33 Cylindrical 200 mm ID Roller Bearing, 310 mm OD
- SKF 23940 CC/C3W33 Cylindrical 200 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 22340 CC/C3W33 Cylindrical 200 mm ID Spherical Roller Bearing, 420 mm OD
- SKF 23240 CC/C3W33 Cylindrical 200 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 23040 CC/C3W33 Cylindrical 200 mm ID Spherical Roller Bearing, 310 mm OD
