SKF C 2220 Cylindrical 100 mm ID Roller Bearing, 180 mm OD

Subtotal (1 unit)*

SGD1,942.61

(exc. GST)

SGD2,117.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,942.61

*price indicative

RS Stock No.:
461-350
Mfr. Part No.:
C 2220
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

100mm

Race Width

46mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Internal Clearance

CN

Number of Rows

1

Outside Diameter

180mm

Static Load Rating

465kN

Limiting Speed

4800rpm

Dynamic Load Rating

415kN

Standards/Approvals

RoHS

Series

CARB toroidal roller bearing

COO (Country of Origin):
SE

Zoya


The SKF CARB toroidal roller bearings are unique as well as accommodating misalignment without increased stress levels, they also provide frictionless axial movement within the bearing in the non-locating position in self-aligning bearing arrangements.

High radial load carrying capacity

Provide frictionless axial movement

Long bearing system life

Reduce noise and vibration levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy