SKF 24138 CCK30/W33 Tapered 1:30 190 mm ID Roller Bearing, 320 mm OD

Subtotal (1 unit)*

SGD7,858.81

(exc. GST)

SGD8,566.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD7,858.81

*price indicative

RS Stock No.:
461-224
Mfr. Part No.:
24138 CCK30/W33
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

190mm

Race Width

128mm

Bore Type

Tapered 1:30

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

2500kN

Internal Clearance

CN

Outside Diameter

320mm

Dynamic Load Rating

1652kN

Standards/Approvals

RoHS, eClass, UNSPSC

Limiting Speed

1500rpm

Race Type

Tapered

COO (Country of Origin):
SE

Omkar


The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.

Accommodate misalignment

High load carrying capacity

Relubrication features

Low friction and long service life

Increased wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy