SKF 22230 CC/C3W33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD

Subtotal (1 unit)*

SGD3,696.61

(exc. GST)

SGD4,029.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD3,696.61

*price indicative

RS Stock No.:
461-125
Mfr. Part No.:
22230 CC/C3W33
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Roller Bearing

Inside Diameter

150mm

Race Width

73mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Number of Rows

2

Limiting Speed

3000rpm

Series

22230 CC/C3W33

Standards/Approvals

RoHS

Dynamic Load Rating

898kN

Outside Diameter

270mm

Internal Clearance

C3

Static Load Rating

1080kN

COO (Country of Origin):
SE

Omkar


The SKF Premier spherical roller bearing designed to deliver outstanding performance in demanding applications. Engineered to accommodate heavy radial and axial loads in both directions, this bearing stands out with its exceptional load-carrying capacity. The innovative design features a robust outer ring and an optimized roller profile, ensuring reliable operation under extreme conditions. With a self-aligning capability, it effectively compensates for shaft misalignment, which enhances its durability and service life.

Constructed with high-quality materials for enhanced durability

Optimised roller design minimises friction and promotes longevity

Ideal for challenging environments, including extreme temperatures and contamination

Easy to install, enhancing convenience and efficiency during maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy