NTN 4T-HH228310 Single Row Tapered Roller Roller Bearing, 254 mm OD
- RS Stock No.:
- 455-603
- Mfr. Part No.:
- 4T-HH228310
- Manufacturer:
- NTN
Subtotal (1 unit)*
SGD985.04
(exc. GST)
SGD1,073.69
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD985.04 |
*price indicative
- RS Stock No.:
- 455-603
- Mfr. Part No.:
- 4T-HH228310
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Series | 4T-HH228310 | |
| Standards/Approvals | ISO 355, RoHS, JIS B 1512, ABMA | |
| Outside Diameter | 254mm | |
| Cup Width | 61.912mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Series 4T-HH228310 | ||
Standards/Approvals ISO 355, RoHS, JIS B 1512, ABMA | ||
Outside Diameter 254mm | ||
Cup Width 61.912mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed for optimal reliability and performance in various industrial applications. Crafted with precision, it excels in handling both radial and axial loads, making it an ideal choice for a wide range of machinery. With its robust construction and attention to detail, this bearing ensures longer service life, reducing downtime and maintenance costs. Its unique design facilitates excellent operation even in demanding conditions, positioning it as a trusted solution for engineers and technicians alike. Experience the perfect blend of durability and efficiency, ensuring seamless operation in every application.
Designed for efficiency, ensuring excellent performance under varying conditions
Features a high-quality construction to withstand extreme forces
Optimises operational lifespan, reducing the need for frequent replacements
Ideal for both heavy-duty and precision engineering applications
Provides reliable support in complex assembly environments
Related links
- NTN 4T-99600/99100 Tapered Roller 152.4 mm ID Tapered Roller Bearing, 254 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-932 Single Row Tapered Roller Roller Bearing, 212.725 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-572 Single Row Tapered Roller Roller Bearing, 139 mm OD
- NTN 4T-332 Single Row Tapered Roller Roller Bearing, 80 mm OD
- NTN 4T-12303 Single Row Tapered Roller Roller Bearing, 76.9 mm OD
