NTN 4T-33005 Taper Roller 25 mm ID Roller Bearing, 47 mm OD
- RS Stock No.:
- 455-363
- Mfr. Part No.:
- 4T-33005
- Manufacturer:
- NTN
Subtotal (1 unit)*
SGD47.25
(exc. GST)
SGD51.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD47.25 |
*price indicative
- RS Stock No.:
- 455-363
- Mfr. Part No.:
- 4T-33005
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Series | 4T-33005 | |
| Maximum Speed - Oil | 11000rpm | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 36kN | |
| Outside Diameter | 47mm | |
| Static Load Rating | 40.5kN | |
| Cup Width | 14mm | |
| Bearing Material | Case Hardening Steel | |
| Cone Width | 17mm | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 8000rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Series 4T-33005 | ||
Maximum Speed - Oil 11000rpm | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 36kN | ||
Outside Diameter 47mm | ||
Static Load Rating 40.5kN | ||
Cup Width 14mm | ||
Bearing Material Case Hardening Steel | ||
Cone Width 17mm | ||
Number of Rows 1 | ||
Maximum Speed - Grease 8000rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for precision and reliability, offering a robust solution for various applications. Designed for seamless performance, it features a pressed steel cage that enhances durability while reducing friction and wear. The bearing's compact dimensions make it ideal for fitting in tight spaces without compromising on strength. Whether employed in automotive or industrial applications, this tapered roller bearing ensures optimal load handling and longevity, providing peace of mind in demanding environments. With the ability to withstand extreme temperatures and heavy loads, this bearing stands out as an essential component for enhancing machinery efficiency and performance.
Durable pressed steel cage design minimises wear and prolongs lifespan
Compact form allows for installation in limited spaces without sacrificing performance
Designed to handle both dynamic and static loads effectively
Optimised for both oil and grease lubrication, providing versatility in operations
Robust operating temperature range ensures functionality in various environmental conditions
Innovative design features improve load distribution and reduce stress
Ideal for a wide range of applications, enhancing overall machinery efficiency
Related links
- NTN 4T-32005X Taper Roller 25 mm ID Needle Roller Thrust Bearing, 47 mm OD
- SNR 32005A Taper Roller 25 mm ID Roller Bearing, 47 mm OD
- NTN 4T-30303 Taper Roller 17 mm ID Roller Bearing, 47 mm OD
- NTN 4T-05079/05185 Taper Roller 20 mm ID Roller Bearing, 47 mm OD
- NTN 4T-32205R Taper Roller 25 mm ID Roller Bearing, 52 mm OD
- NTN 4T-32204 Taper Roller 20 mm ID Needle Roller Thrust Bearing, 47 mm OD
- NTN 4T-33205 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 4T-30305D Taper Roller 25 mm ID Needle Roller Thrust Bearing, 62 mm OD
