NTN 4T-HM89446/HM89410 Taper Roller 34.93 mm ID Roller Bearing, 76.2 mm OD
- RS Stock No.:
- 455-140
- Mfr. Part No.:
- 4T-HM89446/HM89410
- Manufacturer:
- NTN
Subtotal (1 unit)*
SGD67.82
(exc. GST)
SGD73.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD67.82 |
*price indicative
- RS Stock No.:
- 455-140
- Mfr. Part No.:
- 4T-HM89446/HM89410
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 34.93mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Case Hardening Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 76.2mm | |
| Cup Width | 23.02mm | |
| Static Load Rating | 105kN | |
| Cone Width | 28.575mm | |
| Maximum Speed - Oil | 6800rpm | |
| Series | 4T-HM89446/HM89410 | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Maximum Speed - Grease | 5100rpm | |
| Bearing Dynamic Load Rating | 86.5kN | |
| Limiting Speed | 5100rpm, 6800rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 34.93mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Case Hardening Steel | ||
Number of Rows 1 | ||
Outside Diameter 76.2mm | ||
Cup Width 23.02mm | ||
Static Load Rating 105kN | ||
Cone Width 28.575mm | ||
Maximum Speed - Oil 6800rpm | ||
Series 4T-HM89446/HM89410 | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Maximum Speed - Grease 5100rpm | ||
Bearing Dynamic Load Rating 86.5kN | ||
Limiting Speed 5100rpm, 6800rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing combines robust design with precision engineering, ensuring enhanced durability and efficiency. It accommodates both radial and axial loads while maintaining stability under varied operational conditions. With a pressed steel cage, this bearing excels in heavy-duty environments, providing the necessary support for reliable machinery operation. Ideal for industries requiring high torque and load-bearing capabilities, it is a vital component in delivering optimal productivity and longevity.
Robust steel cage construction enhances longevity
Optimised for both oil and grease lubrication to suit diverse operating environments
Wide temperature endurance facilitating reliable operation in extreme conditions
Specially designed shoulder diameters allow for seamless integration into machinery
Supports high-speed applications with impressive limit speeds
Related links
- NTN 4T-31594/31520 Taper Roller 34.93 mm ID Roller Bearing, 76.2 mm OD
- Timken HM89446/HM89410 Taper 34.92 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-2796 Tapered Roller 34.93 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-HM89448/HM89410 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89443/HM89410 Taper Roller 33.34 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89449/HM89410 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89446 Single Row Tapered Roller 34.93 mm ID Roller Bearing, 58.5 mm OD
- Timken HM89449/HM89410 Taper 36.51 mm ID Roller Bearing, 76.2 mm OD
