NTN AXK1105 29.5 mm ID Needle Roller Bearing Thrust Needle Roller, 39.4 mm OD

Subtotal (1 unit)*

SGD5.09

(exc. GST)

SGD5.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD5.09

*price indicative

RS Stock No.:
454-638
Mfr. Part No.:
AXK1105
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

29.5 mm

Race Width

2mm

Roller Material

Steel

Maximum Speed - Grease

1800rpm

Maximum Speed - Oil

7000rpm

Standards/Approvals

RoHS

Dynamic Load Rating

14.6kN

Outside Diameter

39.4 mm

Series

AXK1105

Number of Rows

1

Static Load Rating

58kN

Bearing Type

Thrust Needle Roller

Race Type

Thrust

COO (Country of Origin):
JP
The NTN Thrust Needle Roller Bearing Cage holds and guides the needle rollers in the bearing assembly. It ensures even load distribution and smooth rotation while preventing roller skewing. This cage is designed for high strength and durability in demanding axial load applications.

Steel 100Cr6 rolling element material

Durable construction

Smooth rotation and even load distribution under heavy axial loads

Related links