NTN AXK1104 21.3 mm ID Needle Roller Bearing Thrust Needle Roller, 31.3 mm OD

Subtotal (1 unit)*

SGD4.79

(exc. GST)

SGD5.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD4.79

*price indicative

RS Stock No.:
454-636
Mfr. Part No.:
AXK1104
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

21.3 mm

Race Width

2mm

Roller Material

Steel

Maximum Speed - Grease

2100rpm

Outside Diameter

31.3 mm

Series

AXK1104

Static Load Rating

46.5kN

Dynamic Load Rating

13.2kN

Standards/Approvals

RoHS

Maximum Speed - Oil

8500rpm

Number of Rows

1

Race Type

Thrust

Bearing Type

Thrust Needle Roller

COO (Country of Origin):
JP
The NTN Thrust Needle Roller Bearing Cage holds and guides the needle rollers in the bearing assembly. It ensures even load distribution and smooth rotation while preventing roller skewing. This cage is designed for high strength and durability in demanding axial load applications.

Steel 100Cr6 rolling element material

Durable construction

Smooth rotation and even load distribution under heavy axial loads

Related links