NTN 23226EMW33 130 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 454-569
- Mfr. Part No.:
- 23226EMW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
SGD1,843.58
(exc. GST)
SGD2,009.50
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,843.58 |
*price indicative
- RS Stock No.:
- 454-569
- Mfr. Part No.:
- 23226EMW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 80mm | |
| Cage Material | Brass | |
| Roller Material | 100Crmo7 | |
| Outside Diameter | 160mm | |
| Dynamic Load Rating | 958kN | |
| Internal Clearance | CN | |
| Static Load Rating | 1130kN | |
| Bearing Material | Through Hardened Steel | |
| Series | 232 Sries | |
| Maximum Speed - Oil | 2600rpm | |
| Limiting Speed | 2600rpm | |
| Maximum Speed - Grease | 1900rpm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 80mm | ||
Cage Material Brass | ||
Roller Material 100Crmo7 | ||
Outside Diameter 160mm | ||
Dynamic Load Rating 958kN | ||
Internal Clearance CN | ||
Static Load Rating 1130kN | ||
Bearing Material Through Hardened Steel | ||
Series 232 Sries | ||
Maximum Speed - Oil 2600rpm | ||
Limiting Speed 2600rpm | ||
Maximum Speed - Grease 1900rpm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for high performance and reliability, making it an ideal choice for various industrial applications. With its robust construction, it ensures optimal load handling capabilities and prolonged operational life. Its design facilitates smooth rotation and excellent radial stability, catering to a myriad of heavy-duty machinery requirements. The bearing's advanced specifications make it suitable for extreme conditions, ensuring that performance is maintained, regardless of the environment. Furthermore, its versatility means it can be seamlessly integrated into numerous applications, further enhancing its appeal to engineers and equipment designers alike.
Optimised for high dynamic load performance
Designed to accommodate both radial and axial loads efficiently
Constructed with high-quality materials for enhanced durability
Includes lubrication holes for improved maintenance and longevity
Facilitates operation in a wide temperature range
Offers a low friction operation for energy efficiency
Incorporates advanced design features for stability and reliability
Related links
- NTN 23218EAKW33 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EMKW33C3 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 23218EMKW33C3 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22218EMW33C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 23218EAKW33C3 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 23128EAW33C3 140 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 23218EMW33 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 23218EAW33 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
