SNR 22213EAW33ZZC3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD

Subtotal (1 unit)*

SGD275.52

(exc. GST)

SGD300.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD275.52

*price indicative

RS Stock No.:
454-395
Mfr. Part No.:
22213EAW33ZZC3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

65mm

Race Width

31mm

Bore Type

Cylindrical

Outside Diameter

120mm

Internal Clearance

C3

Static Load Rating

224kN

Number of Rows

2

Limiting Speed

6900rpm

Standards/Approvals

RoHS

Series

22213

Dynamic Load Rating

226kN

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is an exceptional choice for precision engineering applications. Designed to handle high dynamic and static loads, it effectively reduces friction and enhances performance in demanding environments. With a robust construction, this bearing guarantees reliability and long service life, making it an ideal component for machinery in various industries. Its sophisticated design features ensure optimal alignment and stability under heavy load conditions, keeping your operations running smoothly. Whether it's for automotive, industrial, or engineering applications, this bearing meets strict international standards, providing peace of mind and operational efficiency. Its impressive thermal performance allows for operation in extreme conditions, ensuring it holds up under varying temperatures.

With a dynamic load rating that supports high performance under substantial pressure

Designed with enhanced durability to minimise maintenance needs and extend equipment lifespan

Specially engineered to optimise operational efficiencies even in extreme temperature ranges

Includes multiple lubrication holes to aid in consistent and effective lubrication

Designed to avert premature failure due to optimal clearance specifications

Features advanced frequency capabilities to monitor operational performance accurately

Constructed to accommodate high-speed applications with quiet operation

Minimal radial clearance ensures improved stability and reduced vibration

Offers adaptability for various shaft diameters, accommodating diverse mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy