SNR 22210EAW33ZZ Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD

Subtotal (1 unit)*

SGD188.23

(exc. GST)

SGD205.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD188.23

*price indicative

RS Stock No.:
454-383
Mfr. Part No.:
22210EAW33ZZ
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

50mm

Race Width

23mm

Bore Type

Cylindrical

Standards/Approvals

RoHS

Outside Diameter

90mm

Dynamic Load Rating

130kN

Static Load Rating

124kN

Number of Rows

2

Limiting Speed

9100rpm

Series

22210

Internal Clearance

CN

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed to ensure optimal performance in various applications, providing exceptional durability and reliability. Crafted with precision engineering, it caters to industries requiring robust and effective solutions, supporting radial loads with ease. The bearing's internal features are meticulously designed to reduce friction and wear, enhancing the longevity of machinery in which it is employed. With an ability to withstand extreme temperatures and dynamic loads, this product promises operational efficiency even under challenging conditions. Whether in high-speed applications or harsh environments, this bearing stands out with its superior engineering and quality assurance from a well-respected manufacturer.

Engineered to handle heavy radial loads with finesse

Optimised for a wide range of operating temperatures

Equipped with multiple lubrication holes for enhanced maintenance

Features a reliable dynamic load capacity, ensuring stability in performance

Incorporates a robust design that withstands significant pressure

Includes a low friction coefficient to improve energy efficiency

Designed for easy installation, minimising downtime during maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy