SNR 10X22217EAW33EEL Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 454-373
- Mfr. Part No.:
- 10X22217EAW33EEL
- Manufacturer:
- SNR
Subtotal (1 unit)*
SGD627.34
(exc. GST)
SGD683.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD627.34 |
*price indicative
- RS Stock No.:
- 454-373
- Mfr. Part No.:
- 10X22217EAW33EEL
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 44mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Roller Material | Bearing Steel | |
| Bearing Material | Through Hardened Steel | |
| Dynamic Load Rating | 324kN | |
| End Type | Open | |
| Internal Clearance | CN | |
| Limiting Speed | 1100rpm | |
| Static Load Rating | 330kN | |
| Number of Rows | 2 | |
| Outside Diameter | 150mm | |
| Maximum Speed - Oil | 1100rpm | |
| Standards/Approvals | RoHS | |
| Series | 222 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 44mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Roller Material Bearing Steel | ||
Bearing Material Through Hardened Steel | ||
Dynamic Load Rating 324kN | ||
End Type Open | ||
Internal Clearance CN | ||
Limiting Speed 1100rpm | ||
Static Load Rating 330kN | ||
Number of Rows 2 | ||
Outside Diameter 150mm | ||
Maximum Speed - Oil 1100rpm | ||
Standards/Approvals RoHS | ||
Series 222 | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing represents the pinnacle of engineering excellence, designed to deliver superior performance even in demanding conditions. Its robust construction ensures long-lasting reliability, making it ideal for a wide range of applications. With a focus on superior dynamic and static load capabilities, this bearing promises unmatched efficiency and durability. Engineered for precision, it features an optimal internal clearance and multiple lubrication holes for seamless operation. Additionally, its carefully calculated dimension ratios and material composition contribute to extended service life. Whether for industrial machinery or automotive applications, this spherical roller bearing stands as a reliable choice for professionals seeking excellence.
Optimised internal clearance enhances operational reliability
Multiple lubrication holes facilitate effective maintenance
Engineered for high static and dynamic load capacities
Designed to withstand a wide temperature range
Features advanced geometry for reduced rolling friction
Robust construction ensures durability under challenging conditions
Compatible with various industrial applications for versatility
Precision-engineered for smooth and efficient operation
Related links
- SNR 10X22217EAW33EEL Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAW33ZZC3 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAKW33ZZ Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAKW33ZZC3 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAW33ZZ Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EAW33C4 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EMW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EMW33 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
