NTN 23024EAKW33C3 Tapered 120 mm ID Spherical Roller Bearing, 180 mm OD

Subtotal (1 unit)*

SGD664.05

(exc. GST)

SGD723.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD664.05

*price indicative

RS Stock No.:
454-363
Mfr. Part No.:
23024EAKW33C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

120mm

Race Width

46mm

Bore Type

Tapered

Roller Material

Steel

Cage Material

Steel

Maximum Speed - Grease

2400rpm

Limiting Speed

3900rpm

Maximum Speed - Oil

3100rpm

Series

230

Standards/Approvals

RoHS

End Type

Open

Dynamic Load Rating

446kN

Outside Diameter

180mm

Internal Clearance

C3

Static Load Rating

577kN

Number of Rows

2

Bearing Material

Through Hardened Steel

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed for high-performance applications, combining robust construct with precision engineering. Its exceptional internal and external diameters, alongside optimal width, make it suitable for varied operational settings. The bearing is crafted to withstand considerable dynamic and static loads, ensuring reliability even under challenging conditions. Temperature resilience from -40 °C to 200 °C further establishes its versatility in diverse environments. A hallmark of this bearing is its efficient lubrication system adorned with an adequate number of lubrication holes, catering to longevity. The innovative design incorporates features such as a minimum fillet radius and various axial load coefficients, promoting seamless operation while contributing to overall machinery efficiency.

Optimal dynamic load capacity ensures reliability under heavy use

Constructed for high durability and lower maintenance needs

Versatile temperature range suitable for extreme conditions

Designed with enhanced radial clearance for improved performance

Compatible with associated sleeve reference for easy installation

Robust material construction assists in diminishing wear and tear

Streamlined for swift operation at elevated thermal speeds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy