NTN 22230EAW33 Cylindrical 150 mm ID Spherical Roller Bearing, 215 mm OD
- RS Stock No.:
- 454-307
- Mfr. Part No.:
- 22230EAW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
SGD1,685.02
(exc. GST)
SGD1,836.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,685.02 |
*price indicative
- RS Stock No.:
- 454-307
- Mfr. Part No.:
- 22230EAW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 73mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Dynamic Load Rating | 1080kN | |
| Internal Clearance | CN | |
| Static Load Rating | 1220kN | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Limiting Speed | 3000rpm | |
| Outside Diameter | 215mm | |
| Standards/Approvals | RoHS | |
| Series | 22230EAW33 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 73mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Dynamic Load Rating 1080kN | ||
Internal Clearance CN | ||
Static Load Rating 1220kN | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Limiting Speed 3000rpm | ||
Outside Diameter 215mm | ||
Standards/Approvals RoHS | ||
Series 22230EAW33 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for robust performance in demanding applications, ensuring optimal functionality and reliability. With its intricate design, this bearing provides superior load capacity and is suitable for high-speed operations while maintaining low noise levels. Its precision manufacturing guarantees a perfect fit for various industrial machinery, allowing for smooth operation even under challenging conditions. The internal and external dimensions are meticulously crafted, enabling efficient alignment and reducing friction to enhance the service life of the overall assembly. Available in sterling material, this component is a trusted choice for industries that prioritise durability and efficiency in their mechanical systems.
Robust construction designed for high load capacities
Efficient design reduces operational noise
Precision engineering promotes extended service life
Optimised for high-speed applications without compromising reliability
Ideal for various industrial settings and machinery
Material composition enhances resistance to wear and tear
Related links
- NTN 22230EAW33C3 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 22230EMW33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 22230EMW33C3 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- SNR 24030EAW33 Cylindrical 150 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 21320D1 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 21320D1C3 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22313EMW33C3 Cylindrical 65 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22224EAW33C3 Cylindrical 120 mm ID Spherical Roller Bearing, 215 mm OD
