NTN 4T-3767 Single Row Tapered Roller 52.39 mm ID Roller Bearing, 71.5 mm OD
- RS Stock No.:
- 454-279
- Mfr. Part No.:
- 4T-3767
- Manufacturer:
- NTN
Subtotal (1 unit)*
SGD62.21
(exc. GST)
SGD67.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD62.21 |
*price indicative
- RS Stock No.:
- 454-279
- Mfr. Part No.:
- 4T-3767
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 52.39mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 71.5mm | |
| Static Load Rating | 134kN | |
| Cone Width | 30.302mm | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Series | 4T-3767 | |
| Bearing Dynamic Load Rating | 113kN | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 52.39mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 71.5mm | ||
Static Load Rating 134kN | ||
Cone Width 30.302mm | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Series 4T-3767 | ||
Bearing Dynamic Load Rating 113kN | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is designed to excel in various mechanical applications. This engineered component is crafted for superior performance, providing exceptional dynamic and static load capacities. Built with precision, the bearing features a pressed steel cage that ensures optimal rolling conditions, resulting in enhanced durability and extended operational life. Whether utilised in industrial machinery or automotive systems, this bearing guarantees effective load distribution and operational efficiency, making it an essential component for high-performance environments.
Designed to withstand high loads, ensuring durability in demanding applications
Features a tapered design that facilitates effective load distribution
Equipped with a pressed steel cage for enhanced structural integrity
Offers straightforward installation for quick replacements and maintenance
Provides excellent resistance to wear, maintaining performance over time
Related links
- NTN 4T-3775 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 71.5 mm OD
- NTN 4T-HM903249 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 71.5 mm OD
- NTN 4T-3780 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 71.5 mm OD
- NTN 4T-3781 Single Row Tapered Roller 49.21 mm ID Roller Bearing, 71.5 mm OD
- NTN 4T-28584 Tapered Roller 52.39 mm ID Tapered Roller Bearing, 92.07 mm OD
- NTN 4T-33210 Single Row Tapered Roller 50 mm ID Roller Bearing, 90 mm OD
- NTN 4T-07097 Single Row Tapered Roller 25 mm ID Roller Bearing, 37.5 mm OD
- NTN 4T-368A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
