NTN 4T-47490/47420 Taper Roller 71.4 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 454-125
- Mfr. Part No.:
- 4T-47490/47420
- Manufacturer:
- NTN
Subtotal (1 unit)*
SGD220.82
(exc. GST)
SGD240.69
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD220.82 |
*price indicative
- RS Stock No.:
- 454-125
- Mfr. Part No.:
- 4T-47490/47420
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 71.4mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Oil | 4000rpm | |
| Limiting Speed | 4000rpm, 3000rpm | |
| Maximum Speed - Grease | 3000rpm | |
| Bearing Dynamic Load Rating | 163kN | |
| Standards/Approvals | JIS B 1512, RoHS, ABMA, ISO 355 | |
| Number of Rows | 1 | |
| Cone Width | 32.545mm | |
| Series | 4T-47490/47420 | |
| Cup Width | 26.195mm | |
| Static Load Rating | 214kN | |
| Outside Diameter | 120mm | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 71.4mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Oil 4000rpm | ||
Limiting Speed 4000rpm, 3000rpm | ||
Maximum Speed - Grease 3000rpm | ||
Bearing Dynamic Load Rating 163kN | ||
Standards/Approvals JIS B 1512, RoHS, ABMA, ISO 355 | ||
Number of Rows 1 | ||
Cone Width 32.545mm | ||
Series 4T-47490/47420 | ||
Cup Width 26.195mm | ||
Static Load Rating 214kN | ||
Outside Diameter 120mm | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings is designed to deliver optimal performance in demanding applications. Manufactured with a pressed steel cage, this bearing ensures reliability and durability, making it an ideal choice for both industrial and automotive sectors. Its advanced design facilitates a smooth and efficient operation, which is crucial for extending machinery life and minimising maintenance costs. With precise internal and external dimensions, it accommodates specific requirements for various setups, guaranteeing ease of installation. This bearing is engineered not just to meet, but to exceed the expectations of quality and performance, providing peace of mind for users across the board.
Designed to operate effectively at both high and low temperatures
Lower friction levels lead to reduced heat generation during operation
Compatibility with a variety of machinery and configurations
Ideal for both oil and grease lubrication systems
Related links
- NTN 4T-33281/33462 Taper Roller 71.4 mm ID Roller Bearing, 117.4 mm OD
- NTN 4T-47487/47420 Taper Roller 69.8 mm ID Roller Bearing, 120 mm OD
- NTN 4T-47490 Single Row Tapered Roller 71.44 mm ID Roller Bearing, 95 mm OD
- NTN 4T-30311D Taper Roller 55 mm ID Roller Bearing, 120 mm OD
- NTN 4T-30311 Taper Roller 55 mm ID Roller Bearing, 120 mm OD
- NTN 4T-482/472 Taper Roller 69.8 mm ID Roller Bearing, 120 mm OD
- NTN 4T-JH211749/JH211710PK Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN 4T-JM714249/JM714210PK Taper Roller 75 mm ID Roller Bearing, 120 mm OD
