NTN 23230EMW33 150 mm ID Spherical Roller Bearing, 270 mm OD

Subtotal (1 unit)*

SGD2,444.83

(exc. GST)

SGD2,664.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,444.83

*price indicative

RS Stock No.:
454-114
Mfr. Part No.:
23230EMW33
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

150mm

Race Width

96mm

Roller Material

Steel

Cage Material

Brass

Bearing Material

Through Hardened Steel

Static Load Rating

1620kN

Internal Clearance

CN

Outside Diameter

270mm

Maximum Speed - Grease

1500rpm

Limiting Speed

2200rpm

Dynamic Load Rating

1340kN

Standards/Approvals

RoHS Certificate of Compliance

Maximum Speed - Oil

2200rpm

Series

23230EMW33

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is engineered for high performance and reliability, making it an essential component for various mechanical applications. Designed with precision, this bearing accommodates radial loads while simultaneously handling axial loads in both directions. With a robust construction and a dynamic load capacity of 1340 kN, it ensures durability and longevity, even under challenging operating conditions. Its unique design features facilitate efficient lubrication and easy maintenance, promoting enhanced operational efficiency. Ideal for heavy-duty applications, this bearing promises superior performance and extended service life, making it the top choice for industry professionals seeking quality and reliability.

Precision engineering for optimal load handling

Robust construction enhances durability and performance

Dynamic load capacity ensures reliability under stress

Designed for efficient lubrication and maintenance

Accommodates both radial and axial loads effectively

Ideal for a range of heavy-duty applications

Guarantees a longer service life in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy