NTN 4T-18590 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 41.275 mm OD
- RS Stock No.:
- 453-999
- Mfr. Part No.:
- 4T-18590
- Manufacturer:
- NTN
Subtotal (1 unit)*
SGD48.79
(exc. GST)
SGD53.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD48.79 |
*price indicative
- RS Stock No.:
- 453-999
- Mfr. Part No.:
- 4T-18590
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 41.28mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 55.5kN | |
| Cone Width | 17.462mm | |
| Bearing Material | Case Hardening Steel | |
| Outside Diameter | 41.275mm | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 51kN | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Series | 4T-18590 | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 41.28mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 55.5kN | ||
Cone Width 17.462mm | ||
Bearing Material Case Hardening Steel | ||
Outside Diameter 41.275mm | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 51kN | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Series 4T-18590 | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly designed for high-performance applications, ensuring optimal load distribution and durability. With its precision engineering, it offers both reliability and efficiency, making it a perfect choice for various mechanical needs. The robust construction incorporates a pressed steel cage and rolling element material that enhances its mechanical properties, ensuring a longer lifecycle. Ideal for industries requiring high load capacities, this product excels in both dynamic and static load conditions. Each unit undergoes stringent quality checks to uphold the highest standards, providing peace of mind and trust in every application.
Designed for efficient load handling, optimising performance under pressure
Incorporates a pressed steel cage that supports enhanced durability
Employs precision engineering for reliable operation across varying conditions
Capable of withstanding significant dynamic and static loads
Features a rolling element material that ensures longevity and reliability
Compact design maximises utilisation while minimising space
Manufactured to exceed rigorous industry standards, ensuring a premium product
Related links
- NTN 4T-18590/18520 Taper Roller 41.28 mm ID Roller Bearing, 73.025 mm OD
- NTN 4T-LM501349 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 57 mm OD
- NTN 4T-26882 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 59.5 mm OD
- NTN 4T-24780 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 58.3 mm OD
- NTN 4T-4388 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 65.5 mm OD
- NTN 4T-LM501310 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 73.431 mm OD
- NTN 4T-HM803146/HM803110 Tapered Roller 41.28 mm ID Roller Bearing, 88.9 mm OD
- FAG KLM501349-LM501310 Taper Roller 41.28 mm ID Tapered Roller Bearing, 73.43 mm OD
