NTN AXK1132 166 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 194.2 mm OD
- RS Stock No.:
- 453-562
- Mfr. Part No.:
- AXK1132
- Manufacturer:
- NTN
Subtotal (1 unit)*
SGD227.87
(exc. GST)
SGD248.38
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD227.87 |
*price indicative
- RS Stock No.:
- 453-562
- Mfr. Part No.:
- AXK1132
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 166mm | |
| Race Width | 5mm | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 1070kN | |
| Maximum Speed - Grease | 330rpm | |
| Maximum Speed - Oil | 1300rpm | |
| Series | AXK1132 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 154kN | |
| Outside Diameter | 194.2mm | |
| Race Type | Thrust | |
| Bearing Type | Thrust Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 166mm | ||
Race Width 5mm | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 1070kN | ||
Maximum Speed - Grease 330rpm | ||
Maximum Speed - Oil 1300rpm | ||
Series AXK1132 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 154kN | ||
Outside Diameter 194.2mm | ||
Race Type Thrust | ||
Bearing Type Thrust Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Thrust Needle Roller Bearing Cage holds and guides the needle rollers in the bearing assembly. It ensures even load distribution and smooth rotation while preventing roller skewing. This cage is designed for high strength and durability in demanding axial load applications.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation and even load distribution under heavy axial loads
Related links
- NTN AXK1114 75.5 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 91.4 mm OD
- NTN AXK1128 146 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 174 mm OD
- NTN AXK1117 90.5 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 110 mm OD
- NTN AXK1102 17.2 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 26.5 mm OD
- NTN AXK1103 19.2 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 30 mm OD
- NTN AXK1130 156 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 190 mm OD
- NTN AXK1111 55 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 78 mm OD
- NTN AXK1106 34.5 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 44.4 mm OD
