SNR 24128EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 225 mm OD
- RS Stock No.:
- 453-297
- Mfr. Part No.:
- 24128EAW33
- Manufacturer:
- SNR
Subtotal (1 unit)*
SGD2,061.44
(exc. GST)
SGD2,246.97
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,061.44 |
*price indicative
- RS Stock No.:
- 453-297
- Mfr. Part No.:
- 24128EAW33
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 85mm | |
| Bore Type | Cylindrical | |
| Roller Material | Bearing Steel | |
| Cage Material | Pressed Steel | |
| Dynamic Load Rating | 951kN | |
| Internal Clearance | CN | |
| Static Load Rating | 1280kN | |
| Outside Diameter | 225mm | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 2300rpm | |
| Maximum Speed - Oil | 2200rpm | |
| Maximum Speed - Grease | 1700rpm | |
| Series | 24128EAW33 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 85mm | ||
Bore Type Cylindrical | ||
Roller Material Bearing Steel | ||
Cage Material Pressed Steel | ||
Dynamic Load Rating 951kN | ||
Internal Clearance CN | ||
Static Load Rating 1280kN | ||
Outside Diameter 225mm | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Limiting Speed 2300rpm | ||
Maximum Speed - Oil 2200rpm | ||
Maximum Speed - Grease 1700rpm | ||
Series 24128EAW33 | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to deliver exceptional performance and reliability in demanding applications. Crafted by the esteemed manufacturer NTN, it features a robust design that combines a pressed steel cage with strategically positioned groove and lubrication holes on the outer ring. This meticulous engineering ensures optimal load distribution and effective lubrication, making it a perfect choice for various industrial uses. With its capability to withstand high dynamic loads and extreme temperature variations, this bearing guarantees stability and longevity in both light and heavy-duty environments. Whether youre seeking to enhance the efficiency of machinery or reduce maintenance frequency, this spherical roller bearing promises to exceed expectations, providing a reliable solution for your operational needs.
Optimised design enhances load capacity and performance
Pressed steel cage allows for reduced friction and improved efficiency
Strategically placed lubrication holes ensure consistent oil distribution
Capable of enduring wide temperature ranges from -40 °C to 200 °C
Remarkable dynamic load capacity stands at 951 kN
High static load capacity contributes to durability and resilience
Efficient rolling element frequencies minimise vibration and noise
Flexible mounting options cater to various installation needs
Related links
- SNR 24128EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 225 mm OD
- SNR 24128EAK30W33 Cylindrical 140 mm ID Spherical Roller Bearing, 225 mm OD
- SNR 24128EAK30W33 Conique 140 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 23128EAW33 140 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 23128EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 23128EAKW33C3 Tapered 140 mm ID Spherical Roller Bearing, 225 mm OD
- NSK 23128CE4 Round 140 mm ID Spherical Roller Bearing, 225 mm OD
- NSK 24128CE4 Round 140 mm ID Spherical Roller Bearing, 225 mm OD
